You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC4452YM - 

MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 12A peak out, 0.8 Ohm output, SOIC-8

MIC4452YM - MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 12A peak out, 0.8 Ohm output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4452YM
Newark Part No.:
67K0676
Technical Datasheet:
MIC4452YM   Datasheet
See all Technical Docs

Product Overview

The MIC4452YM is a 12A peak low-side MOSFET Driver with bi-polar/CMOS/DMOS process can drive the largest MOSFETs with an improved safe operating margin. The driver accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge.
  • BiCMOS/DMOS construction
  • Latch-up proof - fully isolated process is inherently immune to any latch-up
  • Matched rise and fall times 25ns

Applications

Power Management, Motor Drive & Control, Automation & Process Control

Product Information

:
Low Side
:
12A
:
4.5V
:
18V
:
SOIC
:
8Pins
:
15ns
:
35ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC4452YM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.82   10+ $2.60   25+ $2.36   50+ $2.25   100+ $2.15   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $2.21   2500+ $2.21   More Pricing...

Restricted Item Add

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

29 in stock for same day shipping
$2.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.85
 
10+ $2.81
 
100+ $2.16