You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC4452YN - 

MOSFET Driver, Low Side, 4.5V-18V supply, 12A and 0.8 ohm output, DIP-8

MIC4452YN - MOSFET Driver, Low Side, 4.5V-18V supply, 12A and 0.8 ohm output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4452YN
Newark Part No.:
14M6225
Technical Datasheet:
MIC4452YN   Datasheet
See all Technical Docs

Product Overview

The MIC4452YN is a 12A-peak low-side MOSFET Driver for use with line drivers and local power on/off switch. The CMOS MOSFET driver is robust, efficient and easy to use. The MIC4451 is a non-inverting driver. This version is capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4452 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. The MIC4452 driver can replace three or more discrete components, reducing PCB area requirements, simplifying product design and reducing assembly cost. Modern bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing.
  • BiCMOS/DMOS construction
  • Latch-up proof - Fully-isolated process is inherently immune to any latch-up
  • Input will withstand negative swing of up to 5V
  • Logic high input for any voltage from 2.4V to VS
  • Low supply current 450μA with logic 1 input
  • Output voltage swing to within 25mV of GND or VS
  • 62000Pf High capacitive load drive
  • 1.0Ω Low output impedance
  • 7pF Low equivalent input capacitance (typical)

Applications

Power Management, Motor Drive & Control, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Low Side
:
12A
:
4.5V
:
18V
:
DIP
:
8Pins
:
15ns
:
35ns
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC4452YN

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $3.66   10+ $3.36   25+ $3.04   50+ $2.91   100+ $2.77   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

47 in stock for same day shipping
$3.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.54
 
10+ $3.49
 
25+ $2.96
 
50+ $2.82
 
100+ $2.68
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.