You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC4469YWM - 

MOSFET Driver Quad, Low Side H Bridge, 4.5V-18V supply, 1.2A peak out, 5 Ohm output, SOIC-16

MIC4469YWM - MOSFET Driver Quad, Low Side H Bridge, 4.5V-18V supply, 1.2A peak out, 5 Ohm output, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4469YWM
Newark Part No.:
14M6228
Technical Datasheet:
MIC4469YWM   Datasheet
See all Technical Docs

Product Overview

The MIC4469YWM is a 4-output low-side MOSFET Driver with Bipolar/CMOS/DMOS process. It is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Each driver has been equipped with a 2-input logic gate for added flexibility. In some applications, this driver can replace not only two packages of single-input drivers, but some of the associated logic as well. Although primarily intended for driving power MOSFETs and similar highly capacitive loads, this driver is equally well suited to driving any other load, which requires a high-efficiency, low-impedance driver capable of high peak currents, rail-to-rail voltage swings and fast switching times. It will not latch under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground line. It can accept up to half an amp of inductive kickback current into its outputs without damage or logic upset.
  • Built using a BCD process
  • Latch proof withstands 500mA inductive kickback
  • 3 Input logic choices
  • ESD protected
  • 6pF Typical Low equivalent input capacitance

Applications

Communications & Networking, Motor Drive & Control

Product Information

:
Low Side
:
1.2A
:
4.5V
:
18V
:
SOIC
:
16Pins
:
30ns
:
45ns
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC4469YWM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $5.00   10+ $4.58   25+ $4.17   50+ $3.97   100+ $3.78   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $5.00   25+ $4.15   100+ $3.78   More Pricing...

Restricted Item Add

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

12 in stock for same day shipping
$0.329

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.90
$0.329
 
10+ $4.83
$0.329
 
25+ $4.07
$0.329
 
50+ $3.89
$0.329
 
100+ $3.71
$0.329
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.