You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC5020YM - 

MOSFET Driver Low Side, 11V-50V supply, Frequencies More Than 100kHz, TTL Compatible, SOIC-8

MIC5020YM - MOSFET Driver Low Side, 11V-50V supply, Frequencies More Than 100kHz, TTL Compatible, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5020YM
Newark Part No.:
12M6152
Technical Datasheet:
MIC5020YM   Datasheet
See all Technical Docs

Product Overview

The MIC5020YM is a current-sensing low-side MOSFET Driver designed to operate at frequencies greater than 100kHz and is an ideal choice for high-speed applications using IGBTs. The MIC5020 can also operate as a circuit breaker with or without automatic retry. Its maximum supply voltage lends itself to control applications using up to 50V. The MIC5020 can control MOSFETs that switch voltages greater than 50V. A rising or falling edge on the input results in a current source or sink pulse on the gate output. This output current pulse can turn on or off a 2000pF MOSFET in approximately 175ns. The MIC5020 then supplies a limited current, if necessary, to maintain the output state. An overcurrent comparator with a trip voltage of 50mV makes this ideal for use with a current sensing MOSFET. An external low value resistor may be used instead of a sensing MOSFET for more precise overcurrent control. An open collector output provides a fault indication when the sense inputs are tripped.
  • TTL compatible input with internal pull-down resistor
  • Overcurrent limit
  • Fault output indication
  • Gate to source protection
  • Compatible with current-sensing MOSFETs

Applications

Sensing & Instrumentation, Automotive, System Monitoring

Product Information

:
Low Side
:
-
:
11V
:
50V
:
SOIC
:
8Pins
:
400ns
:
900ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC5020YM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $3.16   10+ $2.89   25+ $2.62   50+ $2.50   100+ $2.38   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $3.25   25+ $2.70   100+ $2.47   More Pricing...

Restricted Item Add

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$3.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.14
 
10+ $3.10
 
25+ $2.61
 
50+ $2.50
 
100+ $2.38
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.