You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5205-5.0YM5 TR

Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 5Vout, 150mAout, SOT-23-5

MIC5205-5.0YM5 TR - Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 5Vout, 150mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5205-5.0YM5 TR
Newark Part No.:
26K2313
Product Range
5V 150mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The MIC5205-5.0YM5 TR is a fixed output low dropout (LDO) regulator in 5 pin SOT-23 package. This device has ultra low noise output, very low dropout voltage and very low ground current. The MIC5205 offers better than 1% initial accuracy and designed especially for hand held and battery powered devices. It includes CMOS or TTL compatible enable/shutdown control input. During shut down, power consumption drops nearly to zero. Regulator ground current increases slightly during dropout and further increases battery life. The MIC5205 features reference bypass pin to improve low noise performance, reversed battery protection, current limiting and overtemperature shutdown.
  • Fixed output voltage of 5V
  • 150mA output current
  • Dropout voltage of 165mV at 150mA output current
  • Input voltage range from 2.5V to 16V
  • High output voltage accuracy and low quiescent current
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Zero off mode current
  • Logic controlled electronic enable
  • Junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information


:
Fixed

:
2.5V

:
16V

:
5V

:
-

:
-

:
150mA

:
165mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
5V 150mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC5205-5.0YM5 TR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.342   10+ $0.342   25+ $0.342   50+ $0.342   100+ $0.342   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

100+ $0.455  

Restricted Item Add

Associated Products

Compare Selected

2,061 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2,061 in stock for same day shipping
$0.282

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.701
$0.282
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.648
$0.282
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.605
$0.282
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.568
$0.282
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.524
$0.282
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.