You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC5209-5.0YS - 

Fixed LDO Voltage Regulator, 2.5V to 16V, 350mV Dropout, 5Vout, 500mAout, SOT-223-3

MIC5209-5.0YS - Fixed LDO Voltage Regulator, 2.5V to 16V, 350mV Dropout, 5Vout, 500mAout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5209-5.0YS
Newark Part No.:
27K8468
Product Range
5V 500mA LDO Voltage Regulators
Technical Datasheet:
MIC5209-5.0YS   Datasheet
See all Technical Docs

Product Overview

The MIC5209-5.0YS is a 500mA 5V low-Noise LDO Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the regulator features low ground current to help prolong battery life.
  • Meets Intel® Slot-1 and slot-2 requirements
  • Extremely tight load and line regulation
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed battery protection
  • No-load stability
  • 1% Output accuracy

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management

Product Information

:
Fixed
:
2.5V
:
16V
:
5V
:
-
:
-
:
500mA
:
10mV
:
SOT-223
:
3Pins
:
-40°C
:
125°C
:
5V 500mA LDO Voltage Regulators
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC5209-5.0YS

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.69   10+ $1.54   25+ $1.40   50+ $1.34   100+ $1.27   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $1.43   2500+ $1.43   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

325 in stock for same day shipping
$0.787

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.63
$0.787
 
10+ $1.60
$0.787
 
100+ $1.24
$0.787
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.