You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC5209YM - 

LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 350 µV drop, 1.25V to 5V/500mA out, SOIC-8

MIC5209YM - LDO Voltage Regulator, Adjustable, 2.5V to 16V in, 350 µV drop, 1.25V to 5V/500mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5209YM
Newark Part No.:
67J0705
Technical Datasheet:
MIC5209YM   Datasheet
See all Technical Docs

Product Overview

The MIC5209YM is an efficient Linear Voltage Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263- 5 versions can further improves battery life with near-zero shutdowns current. Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability.
  • Extremely tight load and line regulation
  • Low temperature coefficient
  • No-load stability
  • 1% Output accuracy
  • Guaranteed 500mA output over the full operating temperature range
  • Low 500mV maximum dropout voltage at full load

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management

Product Information

:
Adjustable
:
2.5V
:
16V
:
-
:
1.25V
:
5V
:
500mA
:
350µV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC5209YM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.64   10+ $1.49   25+ $1.36   50+ $1.30   100+ $1.24   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.517   10+ $0.517   25+ $0.517   50+ $0.517   100+ $0.517   250+ $0.517   500+ $0.517   1000+ $0.517   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.69   10+ $1.54   25+ $1.40   50+ $1.34   100+ $1.27   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $1.27   2500+ $1.27   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

645 in stock for same day shipping
$0.849

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.63
$0.849
 
10+ $1.60
$0.849
 
100+ $1.24
$0.849
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.