You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC5239YM - 

LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 350mV drop, 1.24V to 20V/0.5A out, SOIC-8

MIC5239YM - LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 350mV drop, 1.24V to 20V/0.5A out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5239YM
Newark Part No.:
14M6255
Technical Datasheet:
MIC5239YM   Datasheet
See all Technical Docs

Product Overview

The MIC5239YM is a low quiescent current µCap low-dropout Regulator with a maximum operating input voltage of 30V and a quiescent current of 23µA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500mA output, the MIC5239 has a dropout voltage of only 350mV. It can provide high output current for applications such as USB. As a µCap LDO, the MIC5239 is stable with either a ceramic or a tantalum output capacitor. It only requires a 3.3µF output capacitor for stability. The MIC5239 includes a logic compatible enable input and an undervoltage error flag indicator. Other features of the MIC5239 include thermal shutdown, current limit, overvoltage shutdown, reverse-leakage protection and reverse-battery protection.
  • Stable with ceramic or tantalum output capacitor
  • Logic compatible enable input
  • Low output voltage error flag indicator
  • ±1% Initial output accuracy

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Automotive, Power Management

Product Information

:
Adjustable
:
2.3V
:
30V
:
-
:
1.24V
:
20V
:
500mA
:
350mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC5239YM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $3.43   10+ $3.14   25+ $2.85   50+ $2.73   100+ $2.61   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $2.61   2500+ $2.61   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

119 in stock for same day shipping
$1.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.33
$1.71
 
10+ $3.28
$1.71
 
25+ $2.77
$1.71
 
50+ $2.65
$1.71
 
100+ $2.52
$1.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.