You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5821YN

Peripheral Driver, Serial Input Latched, 8 Outputs, 5 V to 15 V supply, 50 V/500 mA out, DIP-16

MIC5821YN - Peripheral Driver, Serial Input Latched, 8 Outputs, 5 V to 15 V supply, 50 V/500 mA out, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5821YN
Newark Part No.:
14M6259
Technical Datasheet:
MIC5821YN   Datasheet
See all Technical Docs

Product Overview

The MIC5821YN is a 8-bit serial-input Latched Driver. BiCMOS technology gives this family flexibility beyond the reach of standard logic buffers and power driver arrays. This device each have an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The 500mA outputs are suitable for use with incandescent bulbs and other moderate to high current loads. The drivers can be operated with a split supply where the negative supply is down to -20V. Except for maximum driver output voltage ratings, this is identical. This device have greatly improved data-input rate. With a 5V logic supply they will typically operate faster than 5MHz. With a 12V supply significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels.
  • 3.3MHz Minimum data-input rate
  • Internal pull-down or pull-up resistors
  • Low-power CMOS logic and latches
  • High-voltage current-sink outputs
  • Single or split supply operation
  • -55 to +85°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
12V

:
8Outputs

:
50V

:
500mA

:
DIP

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1,871 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$3.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange