You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5842YN

Peripheral Driver, LED, 8 Outputs, 5 V to 15 V supply, 80 V/500 mA out, DIP-18

MIC5842YN - Peripheral Driver, LED, 8 Outputs, 5 V to 15 V supply, 80 V/500 mA out, DIP-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5842YN
Newark Part No.:
14M6261
Technical Datasheet:
MIC5842YN   Datasheet
See all Technical Docs

Product Overview

The MIC5842YN is a 8-bit serial-input Latched Driver uses BiCMOS technology. It is an integrated circuit fabricated to be used in a wide variety of peripheral power driver applications. The device has an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The driver can be operated with a split supply where the negative supply is down to -20V. The 500mA outputs with integral transient-suppression diodes, is suitable for use with lamps, relays, solenoids and other inductive loads. This device has improved speed characteristics. With a 5V logic supply, it will typically operate faster than 5MHz. With a 12V supply, significantly higher speeds are obtained. TTL or DTL circuits may require the use of appropriate pull-up resistors. By using the serial data output, the driver can be cascaded for interface applications requiring additional drive lines.
  • Compatible with standard CMOS, PMOS and NMOS logic levels
  • 3.3MHz Minimum data-input rate
  • Internal pull-up/pull-down resistors
  • Low-power CMOS logic and latches
  • High-voltage current-sink outputs
  • Output transient-protection diodes
  • Single or split supply operation

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
12V

:
8Outputs

:
80V

:
500mA

:
DIP

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

782 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$4.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange