You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5891YN

Peripheral Driver, LED, 8 Outputs, 4.5 V to 15 V supply, 50 V/500 mA out, DIP-16

MIC5891YN - Peripheral Driver, LED, 8 Outputs, 4.5 V to 15 V supply, 50 V/500 mA out, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5891YN
Newark Part No.:
14M6262

Product Overview

The MIC5891YN is a 8-bit serial-input Latched Source Driver with high-voltage, high current integrated circuit comprised of CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE and bi-polar Darlington transistor drivers for each latch. bi-polar/MOS construction provides extremely low power latches with maximum interface flexibility. The MIC5891 will typically operate at 5MHz with a 5V logic supply. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. TTL circuits may be used with appropriate pull-up resistors to ensure a proper logic-high input. A CMOS serial data output allows additional drivers to be cascaded when more than 8-bit are required.
  • High voltage, High current outputs
  • Output transient protection diodes
  • Low-power CMOS latches

Applications

Imaging, Video & Vision, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
12V

:
8Outputs

:
50V

:
500mA

:
DIP

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

159 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$1.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.94
$1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.70
$1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.45
$1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.34
$1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.23
$1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange