You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARD00385

Energy Meter, MCP3911/PIC18F85K90, Anti Tamper Measurement

Date/Lot Code
MICROCHIP ARD00385
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ARD00385
Newark Part No.:
69W7927
Technical Datasheet:
ARD00385   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
8bit

:
PIC18FxxKxx

:
PIC

:
PIC18F

:
PIC18F85K90, MCP3911

:
1x Energy Meter IC18F85K90 & MCP3911, 1x Mini-USB Cable, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

ARD00385 is a MCP3911 and PIC18F85K90 single phase anti tamper energy meter. It’s a fully functional single phase meter with enhanced capabilities, such as battery backup, RTC and anti tamper features. The two current channels are measured with the MCP3911 device and the voltage channel is measured with the 12bit SAR ADC integrated in the microcontroller. This design has two sensors for the current measurements: a current transformer and a shunt. The PIC18F85K90 microcontroller directly drives the LCD and communicates via UART with the MCP2200, offering an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active and reactive energy, active, reactive and apparent power, power factor, RMS current, RMS voltage and the line frequency. The Microchip Energy Meter Software is used to calibrate and monitor the system.
  • Rated 5(60)A 220V 3200 imp/KWh IEC62053-22 Class 0.5 energy meter
  • Anti tamper monitoring
  • Energy meter software is used to calibrate and monitor the system
  • Calibration can be done in closed loop or open loop
  • Low cost capacitive based power supply design

Applications

Metering, Power Management, Automotive, Sensing & Instrumentation, Medical

Contents

MCP3911 and PIC18F85K90 single phase anti tamper energy meter, Mini USB cable.

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 11/07/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$83.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $212.66
$83.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --