You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT91SAM9RL-EK - 

Evaluation Kit, AC97 Audio Codec, 32bit, TWI Serial EEPROM, Multiple Interface

AT91SAM9RL-EK - Evaluation Kit, AC97 Audio Codec, 32bit, TWI Serial EEPROM, Multiple Interface
AT91SAM9RL-EK - Evaluation Kit, AC97 Audio Codec, 32bit, TWI Serial EEPROM, Multiple Interface
AT91SAM9RL-EK - Evaluation Kit, AC97 Audio Codec, 32bit, TWI Serial EEPROM, Multiple Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM9RL-EK
Newark Part No.:
68T5212
Technical Datasheet:
AT91SAM9RL-EK   Datasheet
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAM9R
:
ARM
:
ARM9
:
AT91SAM9RL
:
Eval Board AT91SAM9RL, A/B Type USB & RS232 Cable, 3V Battery Backup, AC/DC PSU, CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AT91SAM9RL-EK is an evaluation kit that enables the evaluation and code development for applications running on an AT91SAM9RL device. AT91SAM9R is ARM926-based microprocessor, running at 190MHz. The peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to 1280x860 with 16M colours and 24bpp and a 10bit ADC that supports 4 wire resistive touch panel. The SAM9RL64 features multiple communication interfaces, such as a HS (480Mbps) USB device, SDIO/SD/MMC interface, AC97, USARTs, SPIs, I2S and I2C. An external bus interface incorporates controllers for SDRAM and static memories, with specific interface circuitry for Compact Flash and NAND flash.
  • The board is equipped with an AT91SAM9RL64
  • 64MB of SDRAM memory
  • 256MB of NAND flash memory
  • One Atmel serial data flash
  • One Atmel TWI serial EEPROM (footprint only)
  • One USB High Speed device port interface
  • One DBGU serial communication port
  • One additional serial communication port with RTS/CTS handshake control
  • JTAG/ICE debug interface
  • One MCI SD/MMC card slot

Applications

Building Automation, Imaging, Video & Vision, Consumer Electronics, Automation & Process Control

Contents

An AT91SAM9RL-EK board, universal input AC/DC power supply with US, UK and Europe plug adapter, one 3V battery backup (CR1225 or equivalent), one A/Btype, USB cable, one serial RS232 cable.

Warnings

The board must not be exposed to electrostatic discharges. A grounding strap or similar protective device should be worn when handling the board.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$1,078.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,078.09