You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATMEGA1284P-XPLD

Evaluation Kit, Mega-1284P, Xplained, megaAVR, Temperature & Light Sensors, USB Powered

MICROCHIP ATMEGA1284P-XPLD
MICROCHIP ATMEGA1284P-XPLD
Video
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA1284P-XPLD
Newark Part No.:
68T2561
Technical Datasheet:
ATMEGA1284P-XPLD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AVR XMEGA

:
AVR

:
AVR32

:
ATmega1284P

:
Evaluation kit for ATmega1284P

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ATMEGA1284P-XPLD is an evaluation board for megaAVR. It features an ATmega1284P and additional components demonstrating the features of the device. The AVR Explained kits are great platforms for early evaluation of the capabilities offered by the AVR microcontrollers. The MEGA-1284P Explained contain one QTouch button sensor, three mechanical buttons, four LED's, 3 analogue sensors, a UART to USB bridge. The AVR Explained expansion headers provide easy access to analogue and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10pin JTAG header that connects to the full range of AVR debuggers. The MEGA-1284P Explained can be used to evaluate the ATmega164/324/644/1284 microcontrollers and the A, P and PA versions of these devices. These devices share the same peripherals, and differ only in memory size electrical characteristics such as power consumption.
  • ATmega1284P microcontroller
  • Read temperature sensor with the ADC
  • Read light sensor with the ADC
  • Use the Atmel QTouch library to detect touches on the touch button
  • Use PWM as input to an analogue filter and ADC to measure the filter response
  • 3 push buttons to interact with the microcontroller
  • 4 LED's to show status information
  • Board controller that routes data from the ATmega1284P UART to the PC via USB
  • Program the kit via bootloader or an Atmel programmer
  • Expand the board with Explained top modules
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$68.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3 Minimum: 3
Quantity Price Your Price
 
 
1+ $68.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --