You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATMEGA8-16PU - 

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, 16 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA8-16PU
Newark Part No.:
68T3197
Product Range
AVR ATmega Family ATmega8 Series Microcontrollers
Technical Datasheet:
ATMEGA8-16PU   Datasheet
See all Technical Docs

Product Overview

The Atmel ATMEGA8-16PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA8-16PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimise power consumption versus processing speed.
  • Advanced RISC architecture
  • 130 powerful instructions
  • 32 × 8 general purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On chip 2 cycle multiplier
  • High endurance non volatile memory segments
  • 8Kbytes of in system self programmable flash program memory
  • 512Bytes EEPROM
  • 1Kbyte internal SRAM
  • Data retention: 20 years at 85°C/100 years at 25°C
  • Optional boot code section with independent lock bits
  • In system programming by On chip boot program
  • True read-while-write operation
  • Programming lock for software security
  • Peripheral features
  • Real Time Counter with separate oscillator
  • Three PWM channels
  • Six Channel, 10 bit accuracy
  • Byte oriented two wire serial interface

Applications

Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless

Product Information


:
AVR ATmega Family ATmega8 Series Microcontrollers

:
16MHz

:
8KB

:
1KB

:
28Pins

:
DIP

:
23I/O's

:
I2C, SPI, UART

:
4.5V

:
5.5V

:
AVR ATmega

:
ATmega8

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

150 In stock

150 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 20/07/20

$2.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.35
$2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.21
$2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.08
$2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.02
$2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.95
$2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.