You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATREB215-XPRO

Wireless Extension Board, Xplained PRO, AT86RF215 Transceiver, 2xSMA Connectors (sub-1 GHz)

MICROCHIP ATREB215-XPRO
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATREB215-XPRO
Newark Part No.:
43Y3736

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
-

:
-

:
AT86RF215

:
-

:
Atmel Xplained Pro MCU Boards

:
Extension Board AT86RF215

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ATREB215-XPRO is a Xplained PRO Kit an extension board for evaluating the features of the Atmel multi-band radio transceiver AT86RF215 for various sub-1GHz bands and the 2.4GHz band. AT86RF215 is compliant to IEEE 802.15.4-2011, IEEE 802.15.4g-2012 and ETSI TS 102 887-1.
  • Two SMA connectors for operation at sub-1GHz (389.5 - 510MHz, 779 - 1020MHz) and 2.4GHz
  • Uses a Balun in Sub-1GHz path and no harmonic rejection filter
  • Certified for FCC, CE and IC for 2.4GHz ISM band only
  • FCC ID is VW4A091980 and IC certification number is 11019A-091980
  • Extension header, SATA connectors, current measurement header, 1x reset button, 2x user LEDs
  • Supports with performance analyzer in Atmel studio

Applications

Test & Measurement, Industrial

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$152.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2 Minimum: 2
Quantity Price Your Price
 
 
1+ $152.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --