You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ATSAM4S-XPRO

Evaluation Board, SAM4S, Xpld Pro, Cortex-M4, On Board Embedded Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4S-XPRO
Newark Part No.:
66W5525
Technical Datasheet:
ATSAM4S-XPRO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM4S

:
ARM

:
Cortex-M4

:
ATSAM4SD32

:
Eval Board ATSAM4SD32C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

ATSAM4S-XPRO is a Xplained Pro evaluation kit hardware platform to evaluate the SAM4SD32 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAM4SD32C and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the SAM4SD32 . The SAM4SD32 is industry's highest density embedded Flash Cortex-M4 processor based MCU, ideal for applications requiring high memory densities. Along with its unsurpassed 2MB of Flash, the SAM4SD32 provides high performance, low power and ease of use.
  • SAM4SD32 microcontroller
  • Reset button, user pushbutton, yellow user LED
  • USB interface, end point
  • 2GB NAND flash
  • 32.768KHz crystal, 12MHz crystal
  • SD card socket
  • 3 Xplained Pro extension headers
  • One display header
  • One PIOD connector with all PIO signals
  • One SPARE signal connector

Applications

Industrial, Consumer Electronics, Building Automation, Security, Audio, Metering, Portable Devices

0 In stock

Non-Cancelable / Non Returnable

$84.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price Your Price
 
 
1+ $84.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange