You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMA5D33-EK

Development Board, Cortex A5, LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D33-EK
Newark Part No.:
66W6048
Product Range
SAMA5D3 Series
Technical Datasheet:
ATSAMA5D33-EK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAMA5D3

:
ARM

:
Cortex-A8

:
SAMA5D33

:
Eval Board SAMA5D33, CPU Module SAMA5D33-CM, Cables, Power Supply

:
SAMA5D3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

ATSAMA5D33-EK is a full featured evaluation platform for the SAMA5D33 embedded microprocessor. The SAMA5D3 series is a high performance, power efficient embedded MPU based on the ARM Cortex-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low power mode. The evaluation kit allows users to extensively evaluate, prototype and create application specific designs. The kit consists of a main board and a computer module equipped with a SAMA5D33 processor. The main board (MB) provides all the interface connectors required to attach the system to the application specific peripherals. The computer module (CM) board, is a single board computer that integrates all the core components and is mounted onto an application specific main board (MB). It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on board demos for Linux and Qt-based GUI.
  • SAMA5D33 embedded MPU running at 536MHz in a BGA324 package
  • 4GB DDR2, 2GB NAND Flash, 128MB NOR , 32MB SPI serial dataFlash, 512KB EEPROM
  • JLink and CDC on board, optional JTAG test access port
  • RGMII Ethernet 1Gb w/PHY
  • Four wire RS232
  • Two USB 2.0 Hosts, one USB 2.0 Host/Device
  • Conexant CX20548 SmartDAA for soft modem implementation
  • MicroSD card slot
  • MMC/MMC+/SD/SDIO/CE-ATA
  • Headphone output, line in and microphone

Applications

Industrial, Consumer Electronics, Audio, Communications & Networking

Contents

Main board, CPU module(CM) board, Display module board, Power supply, Cables, A welcome letter.

Warnings

Strongly recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.