You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMA5D34-EK

Evaluation Board, CPU Module, SAMA5D34 MCU, Display Module, Two USB 2.0 Hosts, MicroSD card slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D34-EK
Newark Part No.:
66W6049
Technical Datasheet:
ATSAMA5D34-EK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAMA5D3

:
ARM

:
Cortex-A8

:
SAMA5D34

:
Eval Board SAMA5D34, CPU Module SAMA5D34-CM, Cables, Power Supply

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

ATSAMA5D34-EK is a full featured evaluation platform for the SAMA5D34 embedded microprocessor. The kit consists of a main board, a computer module equipped with a SAMA5D34 processor, and a display module. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on board demos for Linux and Qt-based GUI. The main board (MB) provides all the interface connectors required to attach the system to the application specific peripherals. The computer module (CM) board, is a single-board computer that integrates all the core components and is mounted onto an application specific main board (MB). The kit allows users to extensively evaluate, prototype and create applications that require graphics, audio, mass storage, networking, connectivity and more.
  • SAMA5D34 embedded MPU running at 536MHz in a BGA324 package
  • JLink and CDC on board, optional JTAG test access port
  • RGMII Ethernet 1Gb w/PHY
  • Four wire RS232
  • Two USB 2.0 Hosts, one USB 2.0 Host/Device
  • MicroSD card slot
  • MMC/MMC+/SD/SDIO/CE-ATA
  • Headphone output, line in and microphone
  • One 10 pin connector for RZ600 ZigBee module
  • Two CAN connectors

Applications

Industrial, Audio, Consumer Electronics, Communications & Networking

Contents

Main board, CPU module (CM) board, Display module board, Power supply, Cables, A welcome letter.

Warnings

The board system must not be subjected to high electrostatic potentials. Strongly recommend using a grounding strap or similar ESD protective device when handling board in hostile ESD environments.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.