You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ATSAMR21-XPRO

Evaluation Board, Sam R21 MCU, Cortex-M0+, Digital I/O, Embedded Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMR21-XPRO
Newark Part No.:
45X9952

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM D

:
ARM

:
Cortex-M0+

:
ATSAMR21G18A

:
Eval Board ATSAMR21G18A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ATSAMR21-XPRO evaluation kit is a hardware platform to evaluate ATSAMR21G18A microcontroller. The ATSAMR21G18A is a ARM Cortex-M0+ based 32bit microcontroller and best in class 2.4GHz RF transceiver. It offers the industry's highest RF performance for single chip devices, with a link budget of 105dBm while consuming 50% less current than the existing offerings. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of ATSAMR21G18A and explains how to integrate the device in a custom design. This Xplained Pro microcontroller evaluation kits include an onboard embedded debugger and no external tools are necessary to program or debug the ATSAMR21G18A. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.
  • Programming and debugging onboard ATSAMR21G18A through serial wire debug (SWD)
  • USB interface
  • Virtual COM port interface to target via UART
  • Data gateway interface (DGI) to target via SPI and TWI
  • Four GPIOs connected to target for code instrumentation
  • Digital input and output
  • Two mechanical buttons (user and reset button)
  • One user LED and three possible power sources
  • Two extension headers
  • 32KHz and 16MHz crystals

Applications

Building Automation, Security, Metering, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial, Automation & Process Control, Sensing & Instrumentation, Metering

Footnotes

Operating the ATSAMR21G18A Xplained Pro on other voltages than 3.3V requires physical modifications on the kit using a soldering iron and an external debugger for programming the ATSAMR21G18A.

Warnings

Do not power the board without having the jumper or an ammeter mounted. This can cause the ATSAMR21G18A to be powered through its I/O pins and cause undefined operation of the device.

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$84.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $84.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange