You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMV71-XULT

Evaluation Board, Xplained Ultra, Cortex-M7, Evaluation/Prototyping SAM V71 MCUs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMV71-XULT
Newark Part No.:
26Y6972

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM V

:
ARM

:
Cortex-M7

:
ATSAMV71Q21

:
Eval Board ATSAMV71Q21

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ATSAMV71-XULT is an Atmel SMART SAM V71 Xplained ultra evaluation kit. It is a hardware platform to evaluate the ATSAMV71Q21 and other Atmel ARM Cortex-M7 based microcontrollers in the SAM V70, SAM S70 and SAM E70 series. The ATSAMV71Q21 is a ARM Cortex-M7 microcontroller with 2MB flash, 384kB multi port SRAM, QSPI, 10/100Mbps Ethernet MAC and MediaLB 3 wire. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design.
  • One mechanical reset button, one power switch button, two mechanical user pushbuttons, two user LEDs
  • Supercap backup
  • Coresight 20 connector for 4bit ETM
  • 2MB SDRAM and 2MB QSPI flash
  • Built in Ethernet MAC with external IEEE 802.3az 10Base-T/100Base-TX Ethernet RMII PHY
  • AT24MAC402 256Kbytes EEPROM with EUI48 address
  • ATA6561 CAN transceiver
  • SD card connector with SDIO support
  • Camera interface connector, MediaLB connector, two extension headers and one LCD header

Applications

Embedded Design & Development, Automotive, Building Automation, Lighting, Metering, Consumer Electronics, Portable Devices, Industrial, Security

Footnotes

The ATSAMV71-XULT evaluation kit does not include extension boards, sold separately.

4 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$305.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $305.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange