You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP ATSTK600-RC20

Routing Card for 32 pin megaAVR in TQFP Socket, Microchip STK6000 Starter Kit, Low Cost Solution

MICROCHIP ATSTK600-RC20
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSTK600-RC20
Newark Part No.:
68T3432
Product Range
megaAVR Series
Technical Datasheet:
ATSTK600-RC20   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (megaAVR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
STK600 Starter Kit and Development System

:
-

:
megaAVR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ATSTK600-RC20 is a Routing card for the 32 pin megaAVR in TQFP socket supplements the STK6000 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
  • Routing card for the 32 pin megaAVR in TQFP socket supplements the STK6000 Starter Kit
  • Low cost solution
  • Supplements STK600
  • Supports for devices like AT90USB162, AT90USB82, ATmega16U2, ATmega32U2, ATmega8U2 MCU's
  • Require socket card and a STK600 motherboard to support the selected device

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$22.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 8
  • 1+
Quantity Price Your Price
 
 
1+ $22.59
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --