You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATSTK600-SC02

Socket Card, 64 Pin Expansion Board for STK600

MICROCHIP ATSTK600-SC02
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSTK600-SC02
Newark Part No.:
68T3460
Technical Datasheet:
ATSTK600-SC02   Datasheet
ECAD / MCAD
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
AVR

:
-

:
-

:
-

:
STK600 Starter Kit and Development System

:
Socket Card PCB Assembly

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

ATSTK600-SC02 is a Socket card that contains socket and adapter boards for 64 pins TQFP 0.8 mm pitch devices and is an expansion module for the STK600 Starter Kit (purchased separately). The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
  • Generic socket card for devices in TQFP64 package, 0.8 pitch, 14x14 body size
  • Low cost solution to support upcoming devices as the socket is the cost driving factor
  • Supports for some of the AVR XMEGA, megaAVR MCU devices
  • Require routing card and a STK600 motherboard to support the selected device

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$230.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $230.49
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --