You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATTINY85-20SU

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny85 Series Microcontrollers, AVR

MICROCHIP ATTINY85-20SU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY85-20SU
Newark Part No.:
68T3810
Product Range
AVR ATtiny Family ATtiny85 Series Microcontrollers
Technical Datasheet:
ATTINY85-20SU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATtiny Family ATtiny85 Series Microcontrollers)

See all from this product range

Product Overview

The ATTINY85-20SU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 512B EEPROM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20 MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • Non-volatile Program and Data Memories
  • debugWIRE On-chip Debug System
  • In-system Programmable via SPI Port
  • External and Internal Interrupt Sources
  • Low-power Idle, ADC Noise Reduction and Power-down Modes
  • Enhanced Power-on Reset Circuit
  • Programmable Brown-out Detection Circuit
  • Internal Calibrated Oscillator
  • 0 to 20MHz at 4.5 to 5.5V Speed Grade
  • 1MHz, 1.8V, 300µA Active Mode, 0.1µA at 1.8V Power-down Mode Low Power Consumption

Applications

Building Automation, Communications & Networking, Consumer Electronics, Motor Drive & Control, Industrial, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ATtiny

:
AVR ATtiny Family ATtiny85 Series Microcontrollers

:
20MHz

:
AVR

:
20MHz

:
8KB

:
512Byte

:
8Pins

:
WSOIC

:
WSOIC

:
6I/O's

:
I2C, SPI

:
I2C, SPI

:
2.7V

:
5.5V

:
4Channels

:
AVR ATtiny

:
10Bit

:
ATtiny85

:
-40°C

:
85°C

:
Surface Mount

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 95 Minimum: 570
  • 100+
Quantity Price Your Price
 
 
100+ $1.98
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --