You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATXMEGA128A1U-CU

8 Bit MCU, AVR XMEGA, AVR ATxmega Family ATXmega A Series Microcontrollers, 32 MHz, 128 KB, 8 KB

ATXMEGA128A1U-CU - 8 Bit MCU, AVR XMEGA, AVR ATxmega Family ATXmega A Series Microcontrollers, 32 MHz, 128 KB, 8 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATXMEGA128A1U-CU
Newark Part No.:
92T0882
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet:
ATXMEGA128A1U-CU   Datasheet
See all Technical Docs

Product Overview

The ATXMEGA128A1U-CU is a 16-bit low power high performance AVR Microcontroller features 128kB self-programming flash program memory, 8kB boot code section, 8kB SRAM, 2048B EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board and climate control, hand-held battery applications, factory automation, power tools.
  • Non-volatile program and data memories
  • Peripheral features - Four-channel DMA controller, eight-channel event system
  • Power-on reset (POR) and programmable brown-out detection
  • Internal and external clock options with PLL and prescaler
  • Programmable multilevel interrupt controller
  • Five sleep modes
  • Programming and debug interfaces
  • JTAG (IEEE 1149.1 compliant) interface, including boundary scan
  • PDI (Program and Debug Interface)

Applications

Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATxmega Family ATXmega A Series Microcontrollers

:
32MHz

:
128KB

:
8KB

:
100Pins

:
BGA

:
78I/O's

:
I2C, SPI, USART, USB

:
1.6V

:
3.6V

:
AVR ATxmega

:
ATxmega A

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for ATXMEGA128A1U-CU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

100+ $9.85  

Restricted Item Add

Associated Products

Compare Selected

12 In stock

Available in quantity shown

To order more than shown inventory, contact sales

12 in stock for same day shipping
$11.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $10.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $9.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $9.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.