You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATXMEGA128A4U-AU

8 Bit MCU, Low Power High Performance, AVR ATxmega Family ATXmega A Series Microcontrollers, 32 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATXMEGA128A4U-AU
Newark Part No.:
92T0887
Product Range
AVR ATxmega Family ATXmega A Series Microcontrollers
Technical Datasheet:
ATXMEGA128A4U-AU   Datasheet
See all Technical Docs

Product Overview

The ATXMEGA128A4U-AU is a high-performance, low-power 8/16-bit AVR Microcontroller features 4kb boot code section, 2048-byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. This device has five software selectable power saving modes. The idle mode stops the CPU while allowing the SRAM, DMA controller, event system, interrupt controller and all peripherals to continue functioning. The power-down mode saves the SRAM and register contents, but stops the oscillators, disabling all other functions until the next TWI, USB resume or pin-change interrupt or reset.
  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Non-volatile Program and Data Memories
  • Power-on Reset and Programmable Brown-out Detection
  • Internal and External Clock Options with PLL and Pre-scaler
  • Programmable Multilevel Interrupt Controller
  • Five Sleep Modes
  • Programming and Debug Interfaces
  • PDI (Program and Debug Interface)
  • 0 to 32MHz from 2.7V Operating Frequency

Applications

Building Automation, Security, Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation, Lighting, Metering, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR ATxmega Family ATXmega A Series Microcontrollers

:
32MHz

:
128KB

:
8KB

:
44Pins

:
TQFP

:
34I/O's

:
I2C, SPI, UART, USB

:
1.6V

:
3.6V

:
AVR ATxmega

:
ATxmega A

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Alternatives for ATXMEGA128A4U-AU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

213 In stock

Available in quantity shown

To order more than shown inventory, contact sales

213 in stock for same day shipping
$5.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.51
$5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.25
$5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.97
$5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.69
$5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.40
$5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.