You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATZB-212B-XPRO - 

ZigBit Extension Board, Evaluating Features of Atmel ZigBits, Used in Number of Combinations

ATZB-212B-XPRO - ZigBit Extension Board, Evaluating Features of Atmel ZigBits, Used in Number of Combinations
ATZB-212B-XPRO - ZigBit Extension Board, Evaluating Features of Atmel ZigBits, Used in Number of Combinations
ATZB-212B-XPRO - ZigBit Extension Board, Evaluating Features of Atmel ZigBits, Used in Number of Combinations

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATZB-212B-XPRO
Newark Part No.:
67X4035

Product Information

:
Atmel
:
AVR
:
AVR RISC
:
ATmega256RFR2, AT86RF212B, AT86RF233
:
ATmega
:
Xplained Pro Evaluation Boards
:
ZigBit Extension Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATZB-212B-XPRO is an extension board providing a development/prototyping platform for the ZigBits. It is targeted for evaluating the features of the Atmel ZigBit, currently supporting AT86RF212B radio transceiver. The AT86RF212B is a low power, low voltage 700/800/900MHz transceiver specially designed for the ZigBee/IEEE 802.15.4, 6LoWPAN and high data rate for sub 1GHz ISM applications. It is a true SPI to antenna solution. All RF critical components except the antenna, crystal and decoupling capacitors are integrated onchip. MAC and AES hardware accelerators improve overall system power efficiency and timing. It comprises the analogue radio transceiver and the digital demodulation including time and frequency synchronization and data buffering. The bidirectional differential antenna pins, used for transmission and reception eliminate the need for an external antenna switch.
  • Can be connected to any Xplained Pro main board using the extension header
  • Can be used as a standalone node
  • Provides wireless communication to user's own prototype for S/W development and H/W verification

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

$47.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $47.49