You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP DM240012

MPLAB USB Starter kit for MCUs, DM240012, Debugger, Low Cost Development & Testing

MICROCHIP DM240012
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM240012
Newark Part No.:
55T2291
Technical Datasheet:
DM240012   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DM240012 is a MPLAB starter kit for PIC24E MCUs. The PIC24E USB starter kit provides a low cost method for the development and testing of USB host and device applications on the PIC24E MCU family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia expansion-board (DM32005) and I/O expansion-board (DM320002). The starter kit comes preloaded with basic communication device class (CDC) demonstration software.
  • PIC24EP512GU810 16bit MCU
  • Green power indicator LED
  • 8MHz crystal for precision microcontroller clocking
  • USB connectivity for on-board debugging communications
  • Three push button switches for user-defined inputs
  • Three user-defined indicator LEDs
  • USB type A receptacle connectivity for PIC24E USB host-based applications
  • HOST mode power jumper
  • USB type micro B receptacle for USB Device connectivity for PIC24E USB device based applications

Applications

Industrial, Consumer Electronics, Power Management, Portable Devices, Embedded Design & Development, Automotive, Audio, Communications & Networking, Sensing & Instrumentation

Contents

PIC24E USB starter kit development board, USB mini-B to standard A cable, USB micro-B to standard A cable, PIC24E USB starter kit information sheet

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Management - Motor Control

:
USB Mini B

:
Microchip

:
PIC24E

:
-

:
PIC24E USB Starter Kit Development Board & User's Guide, Standard USB & Micro Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$142.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
  • 1+
Quantity Price Your Price
 
 
1+ $142.69
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --