You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM320412 - 

Development Starter Kit, PIC32 Accessory for Android

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320412
Newark Part No.:
72T9151
Technical Datasheet:
DM320412   Datasheet
See all Technical Docs

Product Overview

The DM320412 is a PIC32 Accessory Development Start Kit for Android is used for evaluating and developing accessories for Google's Android operating system for smartphones and tablets. The PIC32 USB Starter Kit II provides the easiest and lowest cost method to experience the USB and CAN functionality of the PIC32 microcontrollers. Users can develop CAN applications using PIC32 expansion board. The board contains everything need to develop USB embedded host/device/OTG applications by combining this board with free USB software. The Starter Kit I/O Expansion board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICtail Plus daughter cards. MCU signals are available for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or tools using the 2 wire (ICSP) interface.
  • PIC32 PIC MCU with USB OTG
  • Type A USB connector and micro A/B/ connectors
  • I/O expansion board
  • On board programming/debugging

Applications

Communications & Networking, Consumer Electronics, Automotive

Contents

PIC32 USB Starter Kit II(DM320003-2), PIC32 I/O Expansion Board(DM320002), 9V Power Supply(AC002014), Royalty Free No Fee Licensed Software Library

Product Information

:
Microchip
:
PIC32MX
:
Mobile accessory
:
-
:
MIPS
:
PIC32
:
PIC32MX795Fxxxx
:
PIC32 USB Starter Kit II (DM320003-2), PIC32 I/O Expansion Board (DM320002)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 01/06/20

$186.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $186.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.