You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSPIC30F4013-30I/P - 

Digital Signal Controller, dsPIC30F Series, 40 MHz, 48 KB, 30 I/O's, CAN, I2C, SPI, UART, 5.5 V

DSPIC30F4013-30I/P - Digital Signal Controller, dsPIC30F Series, 40 MHz, 48 KB, 30 I/O's, CAN, I2C, SPI, UART, 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC30F4013-30I/P
Newark Part No.:
71J3770
Product Range
dsPIC30F Series
See all Technical Docs

Product Overview

The DSPIC30F4013-30I/P is a motor control 16-bit Digital Signal Controller with seamless migration options from this device to DSPIC33F and PIC24 devices in similar packages. Enhanced flash program memory, 10,000 erase/write cycle (minimum) for industrial temperature range, 100k (typical). Data EEPROM memory, 100,000 erase/write cycle (minimum) for industrial temperature range, 1M (typical). Data converter interface (DCI) supports common audio codec protocols, including I²S and AC'97. The CMOS technology features a low power consumption, high speed flash technology and wide operating voltage range (2.5 to 5.5V).
  • Modified Harvard architecture
  • C compiler optimized instruction set architecture
  • 84 base instructions with flexible addressing modes
  • Modulo and bit-reversed addressing modes
  • Two, 40-bit wide accumulators with optional saturation logic
  • 17-bit x 17-bit single cycle hardware fractional/integer multiplier
  • Single cycle multiply-accumulate (MAC) operation
  • 40-stage Barrel shifter
  • Dual data fetch
  • High current sink/source I/O pins (25mA/25mA)
  • Optionally pair up 16-bit timers into 32-bit timer modules
  • 3-wire SPI™ modules (supports 4 frame modes)
  • I²C™ module supports multi-master/slave mode and 7-bit/10-bit addressing
  • Addressable UART modules with FIFO buffers and selectable pins
  • 12-bit 200ksps Analog-to-digital converter (A/D)
  • A/D conversion available during sleep and idle
  • 1 Sample/hold
  • Multiple conversion sequencing options
  • Self-reprogrammable under software control
  • Fail-safe clock monitor operation

Applications

Signal Processing, Industrial, Audio, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
dsPIC30F Series
:
40MHz
:
48KB
:
30I/O's
:
CAN, I2C, SPI, UART
:
5.5V
:
DIP
:
40Pins
:
2.5V
:
5.5V
:
-40°C
:
85°C
:
AEC-Q100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DSPIC30F4013-30I/P

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

MCU-DSP 16BIT 30MIPS 48K FLSH, DIP

     
Restricted Item Add

MICROCHIP

IC, 16BIT DSPIC, DIP40

     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

73 In stock

73 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$7.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.23
 
10+ $6.89
 
25+ $6.56
 
50+ $6.27
 
100+ $6.10
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.