You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSPIC33CH128MP506-I/PT - 

Digital Signal Controller, 128 KB, 53 I/O's, CAN, I2C, I2S, SPI, UART

DSPIC33CH128MP506-I/PT - Digital Signal Controller, 128 KB, 53 I/O's, CAN, I2C, I2S, SPI, UART

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DSPIC33CH128MP506-I/PT
Newark Part No.:
62AC0013
See all Technical Docs

Product Overview

System developers designing high-end embedded control applications can benefit from a new Digital Signal Controller (DSC) with two dsPIC DSC cores in a single chip. The dsPIC33CH has one core that is designed to function as a master while the other is designed as a slave. The slave core is useful for executing dedicated, time-critical control code while the master core is busy running the user interface, system monitoring and communications functions, customized for the end application. The dsPIC33CH is designed to facilitate independent code development for each core by separate design teams and allows seamless integration when they are brought together in one chip. The dsPIC33CH family is optimized for high-performance digital power, motor control and other high-end embedded applications requiring sophisticated algorithms.
  • Master Core 90 MIPS and Slave Core 100 MIPS Operation
  • Independent Peripherals for Master Core and Slave Core
  • 4 x 12-bit 3.5 MSPS ADCs
  • High Speed PWMs with 250ps resolution, 12 Ch
  • Low-Power Management Modes (Sleep, Idle, Doze)
  • Simultaneous Debugging Support for Master and Slave Cores

Product Information

:
-
:
-
:
128KB
:
53I/O's
:
CAN, I2C, I2S, SPI, UART
:
-
:
TQFP
:
64Pins
:
3V
:
3.6V
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

24 In stock

24 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$5.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.96
$5.62
 
10+ $6.67
$5.62
 
25+ $6.38
$5.62
 
50+ $6.08
$5.62
 
100+ $5.78
$5.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.