You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP1630DM-DDBK4

Demonstration Board, PWM Controller, Output Voltage On/Off Control Using Microcontroller

MICROCHIP MCP1630DM-DDBK4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1630DM-DDBK4
Newark Part No.:
40M0593
Technical Datasheet:
MCP1630DM-DDBK4   Datasheet
See all Technical Docs

Product Overview

The MCP1630DM-DDBK4 is a MCP1630 automotive input triple output converter demo board demonstrates high speed pulse width modulator used for automotive application. When used in conjunction with a microcontroller, the MCP1630 will control the power system duty cycle to provide three regulated output voltages of 3.3V at 1.2A, 1.2V at 600mA and 4.7V at 150mA. The PIC12F683 microcontroller is used to provide reference voltage, ON/OFF of converter using push button SW1 and oscillator pulses at switching frequency of 250KHz. The MCP1630 generates duty cycle based on various external inputs. External signals include the input oscillator pulses, reference voltage from PIC12F683 device, and the feedback voltage. The PIC12F683 microcontroller is programmable, allowing the user to modify or develop their own firmware routines to further evaluate the MCP1630 device in this application.
  • Compact size for a triple output converter
  • Wide input voltage range from 6.5V to 40V
  • Output voltage ON/OFF control using the PIC microcontroller
  • Provide line regulation, load regulation and cross regulation

Applications

Automotive, Power Management, Embedded Design & Development

Contents

MCP1630 Automotive Input Triple Output Converter Demo Board, Analog and Interface Products Demonstration Boards CD ROM, User's Guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
MCP1630

:
Power Management - Voltage Regulator

:
PWM Controller

:
Evaluation Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

0 In stock

Non-Cancelable / Non Returnable

$69.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price Your Price
 
 
1+ $69.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --