You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCP1650DM-LED2

Demonstration Board, Multiple White LED Power Source, 1 Output, MCP1650

MCP1650DM-LED2 - Demonstration Board, Multiple White LED Power Source, 1 Output, MCP1650

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1650DM-LED2
Newark Part No.:
69K0127
Technical Datasheet:
MCP1650DM-LED2   Datasheet
See all Technical Docs

Product Overview

The MCP1650DM-LED2 is a MCP1650 multiple white LED demo board demonstrates the use of a conventional boost topology in a LED application. The board also serves as a platform to evaluate the MCP1650 boost controller. A PIC10F202 microcontroller in a SOT23 6 pin package is used to provide the PWM signal to the MCP1650. It also accepts a push button input that allows the user to adjust the white LEDs to three different intensities of 100%, 50% and 25%. Since designers are tasked with improving efficiency, lowering cost and decreasing size, white LEDs are now being used. Powering white LEDs, which have a forward drop(VF) of 3.6V, typically becomes more difficult when the application requires multiple LEDs. The design of the demo board is done with boost controller IC MCP1650, which is capable of generating an output voltage of over 100V. The PIC10F202 microcontroller is programmable, allowing the user to modify or develop their own firmware routines to further evaluate the MCP1650.
  • Programmed MCP1650 white LED intensity control via the PIC10F202
  • Nine white LEDs connected in series
  • PIC10F202 is used to generate the PWM signal which controls the intensity of the LEDs
  • Push button selection for three levels of intensity control
  • Includes one battery holder for three AA batteries (batteries not included)

Applications

LED Lighting, Power Management

Contents

MCP1650 multiple white LED demo board, MCP1650 multiple white LED demo board User's Guide.

Product Information


:
Boost (Step Up)

:
1Outputs

:
560mA

:
32.4V

:
2.7V

:
5.5V

:
MCP1650

:
PWM

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 28/09/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 8
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.