You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCP1702T-1802E/CB

Fixed LDO Voltage Regulator, 2.7V to 13.2V, 330mV Dropout, 1.8Vout, 200mAout, SOT-23A-3

MICROCHIP MCP1702T-1802E/CB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1702T-1802E/CB
Newark Part No.:
84R5177
Product Range
1.8V 200mA LDO Voltage Regulators
See all Technical Docs

Product Range Selector (1.8V 200mA LDO Voltage Regulators)

See all from this product range

Product Overview

The MCP1702T-1802E/CB is a 1.8V CMOS low dropout Positive Voltage Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. The MCP1702 is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.1% typical at +25°C.
  • 250mA Output current for output voltages = 2.5V
  • 200mA Output current for output voltages <2.5V
  • Output voltage range 1.2 to 5.5V in 0.1V increments (50 mV increments available upon request)
  • Stable with 1 to 22µF ceramic, aluminium or tantalum output capacitors
  • Short-circuit protection
  • Over-temperature protection

Applications

Power Management, Sensing & Instrumentation, Consumer Electronics, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
13.2V

:
1.8V

:
-

:
-

:
200mA

:
330mV

:
SOT-23A

:
3Pins

:
-40°C

:
125°C

:
1.8V 200mA LDO Voltage Regulators

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

495 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.426

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.668
$0.426
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.556
$0.426
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.529
$0.426
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.501
$0.426
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange