You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCP1727-1202E/MF
Fixed LDO Voltage Regulator, 2.3V to 6V, 330mV Dropout, 1.2Vout, 1.5Aout, DFN-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1727-1202E/MF
- Newark Part No.:
- 74K5378
- Product Range
- 1.2V 1.5A LDO Voltage Regulators
- Technical Datasheet:
- MCP1727-1202E/MF Datasheet
Product Range Selector (1.2V 1.5A LDO Voltage Regulators)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.3V
- :
- 6V
- :
- 1.2V
- :
- -
- :
- -
- :
- 1.5A
- :
- 330mV
- :
- DFN
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 1.2V 1.5A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (5)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each