New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      MCP1801T-3302I/OT

                      Fixed LDO Voltage Regulator, 2 V to 10 V in, 200 mV Dropout, 3.3 V out, 150 mA out, SOT-23-5

                      Date/Lot Code

                      MICROCHIP MCP1801T-3302I/OT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP1801T-3302I/OT
                      Newark Part No.08N6444
                      Product Range3.3V 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,960 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.779
                      10+$0.723
                      25+$0.668
                      50+$0.633
                      100+$0.598
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMCP1801T-3302I/OT
                      Newark Part No.08N6444
                      Product Range3.3V 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2V
                      Input Voltage Max10V
                      Fixed Output Voltage Nom3.3V
                      No. of Outputs1Outputs
                      Output Voltage Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom3.3V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current150mA
                      Output Voltage Max-
                      PolarityPositive Output
                      Dropout Voltage Vdo200mV
                      LDO Regulator Case StyleSOT-23
                      Max Output Current150mA
                      Output Current Max0.15A
                      Output Current Max0.15A
                      Dropout Voltage Typ @ Current200mV
                      Dropout Voltage - Typ @ Current200mV
                      Dropout Voltage Typ @ Current200mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V 150mA LDO Voltage Regulators
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MCP1801T-3302I/OT is a high PSRR, ceramic output capacitor stable low dropout (LDO) Voltage Regulator with shutdown. It provides a low noise, highly stable output due to its excellent transient response while consuming only 25µA of quiescent current. Regulator over current limit with current foldback provides excellent short-circuit protection. This is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150mA of current while consuming only 25μA of quiescent current (typical). The input operating range is specified from 2.0V to 10.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications.

                      • 70dB Typical at 10kHz high PSRR
                      • 25µA Typical quiescent current
                      • Stable with ceramic output capacitor
                      • Current limit protection
                      • Shutdown pin

                      Applications

                      Power Management, Security, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Wireless

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      10V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      150mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      SOT-23

                      Output Current Max

                      0.15A

                      Dropout Voltage Typ @ Current

                      200mV

                      Dropout Voltage Typ @ Current

                      200mV

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 150mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2V

                      Fixed Output Voltage Nom

                      3.3V

                      Output Voltage Nom

                      3.3V

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      200mV

                      Max Output Current

                      150mA

                      Output Current Max

                      0.15A

                      Dropout Voltage - Typ @ Current

                      200mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.