You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC16F877-20/L
8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, PIC16, 20 MHz, 14 KB, 44 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F877-20/L
- Newark Part No.:
- 12C1952
- Product Range
- PIC16 Family PIC16F8XX Series Microcontrollers
- Technical Datasheet:
- PIC16F877-20/L Datasheet
Product Range Selector (PIC16 Family PIC16F8XX Series Microcontrollers)
See all from this product rangeProduct Overview
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Power saving SLEEP mode
- In-circuit debugging via two pins
- 256bytes of EEPROM data memory
- 2x Capture/Compare/PWM (ECCP)
- Two 8-bit digital timers
- One 16-bit digital timers
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC16F
- :
- PIC16 Family PIC16F8XX Series Microcontrollers
- :
- 20MHz
- :
- PIC16
- :
- 20MHz
- :
- 14KB
- :
- 368Byte
- :
- 44Pins
- :
- LCC
- :
- LCC
- :
- 33I/O's
- :
- I2C, PSP, SPI, USART
- :
- I2C, PSP, SPI, USART
- :
- 4V
- :
- 5.5V
- :
- 8Channels
- :
- PIC16
- :
- 10Bit
- :
- PIC16F8xx
- :
- 0°C
- :
- 70°C
- :
- Surface Mount
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (6)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
108 more will be available on 14/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/05/24
Same day shipping
More stock available week commencing 13/05/24Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $16.68 | |
10+ | $16.32 | |
25+ | $15.96 | |
50+ | $15.60 | |
100+ | $15.36 | |
250+ | $15.10 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.