You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC18F1320-I/P
8 Bit MCU, Flash, PIC18 Family PIC18F13xx Series Microcontrollers, PIC18, 40 MHz, 8 KB, 18 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F1320-I/P
- Newark Part No.:
- 92C2431
- Product Range
- PIC18 Family PIC18F13xx Series Microcontrollers
- Technical Datasheet:
- PIC18F1320-I/P Datasheet
Product Range Selector (PIC18 Family PIC18F13xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18F1xxx
- :
- PIC18 Family PIC18F13xx Series Microcontrollers
- :
- 40MHz
- :
- PIC18
- :
- 40MHz
- :
- 8KB
- :
- 256Byte
- :
- 18Pins
- :
- DIP
- :
- DIP
- :
- 16I/O's
- :
- EUSART
- :
- EUSART
- :
- 4.2V
- :
- 5.5V
- :
- 7Channels
- :
- PIC18
- :
- 10Bit
- :
- PIC18F13xx
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (8)
63 In stock
Same day shipping
More stock available week commencing 25/03/24Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $6.69 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.