You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMPSNSRD-TCPL1 - 

Reference Design, Temperature Sensor, K-Type, MCP9804

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TMPSNSRD-TCPL1
Newark Part No.:
63R7907
Technical Datasheet:
TMPSNSRD-TCPL1   Datasheet
See all Technical Docs

Product Overview

TMPSNSRD-TCPL1 is Thermocouple Reference Design that demonstrates how to instrument a thermocouple and accurately sense temperature over its measurement range. This solution uses MCP3421 18bit ADC to measure voltage across the thermocouple. This solution eliminates the need for the traditional analog instrumentation system calibration or gain and offset trimming techniques. In addition, the Thermocouple linearization techniques can be implemented in firmware or software. When measuring temperature using a thermocouple cold junction compensation is critical. It provides a reference to the thermocouple measurement. The MCP9804 provides the cold junction compensation at ±1°C accuracy. The MCP3421 and the MCP9804 serial output lines are connected to a PICMicro Microcontroller. This controller communicates with a PC via the USB interface and commands the ADC to convert voltage. This data is then displayed on the PC using the Thermal Management software in stripchart format.
  • K-type thermocouple
  • Thermocouple connector
  • Thermal management GUI
  • MCP9804 temperature sensor with ±0.25°C (typical) accuracy from -40°C to +125°C
  • 18bit ADC MCP3421
  • PIC18F2550 PIC microcontroller
  • USB interface to PC

Applications

Sensing & Instrumentation, Communications & Networking

Contents

Thermocouple Reference Design, Supports K-type Thermocouple, USB interface to PC , Important Information Sheet

Product Information

:
Microchip
:
MCP9804
:
Sensing - Temperature
:
Temperature Sensor
:
-
:
-
:
-
:
Thermocouple Reference Design, Supports K-type Thermocouple, USB Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 22/06/20

$78.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 6
Quantity Price Your Price
 
 
1+ $78.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.