Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0300-1-15-80-47-27-10-0
Newark Part No.84K4645
Product Range0300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 2500+ | $1.070 |
| 5000+ | $0.769 |
| 10000+ | $0.602 |
| 15000+ | $0.536 |
| 25000+ | $0.480 |
| 50000+ | $0.438 |
| 100000+ | $0.408 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0300-1-15-80-47-27-10-0
Newark Part No.84K4645
Product Range0300 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range0300 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
0300 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0300-1-15-80-47-27-10-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate