You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

328-10-104-40-020001

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, 328 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
328-10-104-40-020001
Newark Part No.:
69AC2174
Product Range
328 Series
See all Technical Docs

Product Range Selector (328 Series)

See all from this product range

Product Overview

These HSMT sockets and headers are an excellent choice for applications where vertical board stacking is not an option, such as in LED lighting systems which often employ daisy-chained PCB’s to minimize overall package height. This new series of HSMT connectors have an above-board profile of .096” (2,44 mm) with the cap in place and just .072” (1,83 mm) with the cap removed. The cap serves multiple functions: it maintains accurate pin to pin spacing, enables group placement of low profile SMT pins and receptacles and provides a flat pick and place surface for efficient automated assembly. After soldering, it may be easily removed to achieve a minimal profile.
  • With removable insulator

Applications

LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
4Contacts

:
Surface Mount Right Angle

:
328 Series

:
-

:
Brass Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

0 In stock

Non-Cancelable / Non Returnable

$2.31

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1450 Minimum: 1450
Quantity Price Your Price
 
 
1+ $2.31
Promotional price
Contract Price
Web only price
Web only contract price
 
2900+ $2.15
Promotional price
Contract Price
Web only price
Web only contract price
 
7250+ $2.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10150+ $2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange