You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

112219-0024

Power Entry Connector, 30 A, 480 V, Cable Mount, Socket, 3P+E

MOLEX 112219-0024
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
112219-0024
Newark Part No.:
65AC0478
Product Range
ArcArrest 112219 Series
Also Known As:
ARC30FHDE03, GTIN UPC EAN: 78172558530
Technical Datasheet:
112219-0024   Datasheet
See all Technical Docs

Product Range Selector (ArcArrest 112219 Series)

See all from this product range

Product Overview

Molex/Woodhead's ArcArrest 30A Switch-Rated Connector System incorporates many options and components into a smooth, contoured design and delivers the simplest and fastest way to de-energize industrial machines and equipment and perform Lockout/Tagout operations. The parts are inclusive of finger drawplates and plug caps as standard. A smooth housing design that can withstand washdown makes this an ideal solution for food processing applications. Spring-loaded silver-alloy contacts provide the connector with switching capabilities, similar to the design of a circuit breaker or contactor. The connector remains engaged during operation to protect users from arc flash and contact with live electrical components. Rotation of the plug is required after the system is de-energized which closes a dead-front shutter on the receptacle. All critical components arem heavily glass-reinforced with 100% Valox materials eliminating the need of nylon components which would be prone to moisture absorption and dimensional instability.
  • Laser labelling provides a clean and permanent record of certifications and specifications
  • Greatly reduces the harboring of bacteria and dirt in the label making it ideal to use in packing and packaging industries
  • Furnace-brazed contact tips provide superior flatness and positioning accuracy compared to flame brazing process
  • NEMA 4X and IP69k rating eliminates ingress of dust and water in a variety of harsh industrial environments
  • Sealing is automatic when connected. Achieves sealing while disengaged with closed receptacle lid and plug

Applications

Automation & Process Control, Construction, Data , Computing, Food & Drink, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30A

:
480V

:
Cable Mount

:
3P+E

:
-

:
IP69K

:
ArcArrest 112219 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

ARC30FHDE03, GTIN UPC EAN: 78172558530

2 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 14/03/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$114.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $489.02
$114.16
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $464.56
$114.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $440.09
$114.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --