You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1301470081

Power Entry Connector, 3P4W, NEMA L16-30, 3PH, Industrial Electrical AC Power, 30 A, Yellow, 480 V

MOLEX 1301470081

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
1301470081
Newark Part No.:
06H7357
Product Range
Watertite 130147 Series
Also Known As:
28W76
Technical Datasheet:
1301470081   Datasheet
See all Technical Docs

Product Range Selector (Watertite 130147 Series)

See all from this product range

Product Overview

The 1301470081 is a 3-pole/4-wire Watertite® NEMA L16-30 Plug, 130147 series, with locking blade and cord grip body size F4. The Watertite® Wet-Location wiring solution provides 30% more wiring space over FS boxes, Woodhead® Watertite® non-metallic FD boxes are NEMA- and IP66-rated for harsh industrial conditions. Woodhead® Watertite® Wet-Location wiring device set the standard for the roughest, wettest and most abrasive environments while meeting NEMA type 4, 4X, 6, 6P, IP65, IP66 and IP67 standards. Electrical connections that are exposed to harsh environments both indoor and outdoor require a watertight connection to eliminate or reduce the risk of electrical shock. This device is designed to reduce the occurrences of serious injury or death associated with electrical accidents. Woodhead® Watertite® wet-location products are rated for high-pressure hose-down applications up to 1000psi, achieving IP67 protection.
  • Dynamically vulcanized thermoplastic (TPV) gaskets
  • Modular frame design
  • Stainless-steel mounting plates - Withstands harsh environments and corrosion-resistant
  • External flange with mounting holes - Allows for multiple wall-mounting options
  • Multiple seal plug
  • connector interface - Locks out moisture and other contaminants
  • Floating blade construction - Provides self-alignment, better mechanical & electrical connection
  • Locking Blade, Cord Grip

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Industrial Electrical AC Power

:
30A

:
Yellow

:
-

:
480V

:
Watertite 130147 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

28W76

5 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$121.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $121.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $117.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $114.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $110.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $103.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $97.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --