You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1301440014

Power Entry Connector, Fused Power Entry, 15 A, Yellow, 125 V, Safeway 130144 Series

1301440014 - Power Entry Connector, Fused Power Entry, 15 A, Yellow, 125 V, Safeway 130144 Series
1301440014 - Power Entry Connector, Fused Power Entry, 15 A, Yellow, 125 V, Safeway 130144 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
1301440014
Newark Part No.:
05C4216
Product Range
Safeway 130144 Series
Also Known As:
14F47
Technical Datasheet:
1301440014   Datasheet
See all Technical Docs

Product Overview

The 1301440014 is a 2-pole 3-wire NEMA 5-15 Safeway® individually Fused Plug with nickel-plated brass plug blades/connector contacts and NEo-TEX® Paracril OZO rubber super-safeway outer housing. The NEo-TEX® Paracril OZO rubber body yields the best performance for abrasion, chemical exposure and temperature extremes within the Super-Safeway™ offering. Wire screw terminals are tri-drive to be used with straight blade, Phillips and square-drive screw drivers. Floating blade construction provides self-alignment and a better mechanical and electrical connection minimizing wear and heat generation.
  • Rugged nylon bodies within the Safeway® offering provide exceptional durability and performance
  • Color-coded 1/4" terminal screws pre-set in open position, ready to wire
  • Transparent wiring guide to verify all wire strands are in place before securing wire
  • Captive, tri-drive head, stainless steel, speed screw provides easy assembly and long life
  • Two-piece cord-clamp strain relief includes tri-drive screws to firmly secure the cord
  • Stainless steel face screws
  • Nylon face insert
  • Brass wire saddle clamp
  • Zinc-plated steel cord clamp screws

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fused Power Entry

:
15A

:
Yellow

:
-

:
125V

:
Safeway 130144 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

14F47

13 In stock

13 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

$75.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $75.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.