Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1212040005
Newark Part No.64AK4838
Product RangemPm 121204 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $8.500 |
5+ | $8.220 |
10+ | $7.950 |
25+ | $7.450 |
50+ | $7.130 |
100+ | $6.800 |
250+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1212040005
Newark Part No.64AK4838
Product RangemPm 121204 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form C
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC/DC
Current Rating per Contact Max16A
Mating Interface Pitch8mm
IP RatingIP65
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121204 Series
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
3 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Material
Brass
Product Range
mPm 121204 Series
Cable Diameter Min
-
SVHC
To Be Advised
DIN Form
DIN Form C
Voltage Rating Max
250V AC/DC
Mating Interface Pitch
8mm
IP Rating
IP65
Contact Plating
Silver
Coupling Type
External Thread
Cable Diameter Max
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate