You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

171813-0002

Pin Header, Board-to-Board, Power, Signal, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171813-0002
Newark Part No.:
06X9762
Product Range
KK 396 171813 Series
Also Known As:
GTIN UPC EAN: 887191374697
Technical Datasheet:
171813-0002   Datasheet
See all Technical Docs

Product Range Selector (KK 396 171813 Series)

See all from this product range

Product Overview

KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
  • Three point contact, dual cantilever terminal
  • Polarizing header backwalls, polarizing ribs on receptacles
  • PCB retention pegs on headers
  • Friction-lock headers and receptacles
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

Applications

Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board, Power, Signal, Wire-to-Board

:
3.96mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
KK 396 171813 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

GTIN UPC EAN: 887191374697

0 In stock

Non-Cancelable / Non Returnable

$0.305

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 11200 Minimum: 33600
Quantity Price Your Price
 
 
1000+ $0.305
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange