You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

172064-0004

Pin Header, Power, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Mega-Fit 172064 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172064-0004
Newark Part No.:
23X5829
Product Range
Mega-Fit 172064 Series
Also Known As:
GTIN UPC EAN: 887191453774
Technical Datasheet:
172064-0004   Datasheet
See all Technical Docs

Product Range Selector (Mega-Fit 172064 Series)

See all from this product range

Product Overview

The 172064-0004 is a 4-circuit 2-row 5.70mm pitch Mega-Fit® right angle header with gold-plated copper contacts and through hole termination. This 172064 series PCB header is made of high temperature thermoplastic, mates with 171692, 170001 series Mega-Fit® receptacle housing, suitable for power and wire-to-board applications. Mega-Fit® power connector delivers cutting-edge current density at 23.0A per circuit, terminals provides six independent contact points for long-term reliability in virtually every industry and application. Design engineers are faced with the challenge of greater power requirements with less PCB footprint space. Mega-Fit® power connector solve this issue, providing more power per linear- and square-millimetre than other mid-range power connectors in the industry while packaged in a feature-rich, reliable power system.
  • Power-dense design with high-current terminals, tight pitch and row spacing
  • Terminal interface, offers redundant, secondary current paths for long-term performance/reliability
  • Fully isolated header pins and receptacle terminals
  • Positive locking housing
  • Sacrificial contacts allows system to be "hot plugged" at 48V/23A up to 30 cycles
  • Black colour
  • Glow-wire compliant
  • UL94V-0 flammability rating
  • Current rating per contact is 23A
  • Voltage rating is 600V
  • -40 to 120°C Temperature range

Applications

Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power

:
5.7mm

:
2Rows

:
4Contacts

:
Through Hole Right Angle

:
Mega-Fit 172064 Series

:
-

:
Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Also Known As

GTIN UPC EAN: 887191453774

352 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$4.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.48
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.92
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.48
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.38
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange