You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

206866-3000

External Antenna, 3-in-1 (4G/Wi-Fi/GPS), With Fakra Connectors, IP66, 824MHz-2.4GHz, Linear, RHCP

206866-3000 - External Antenna, 3-in-1 (4G/Wi-Fi/GPS), With Fakra Connectors, IP66, 824MHz-2.4GHz, Linear, RHCP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
206866-3000
Newark Part No.:
62AC5969
Product Range
206866 Series
Also Known As:
GTIN UPC EAN: 191128851039
Technical Datasheet:
206866-3000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GPS

:
2.4GHz

:
2.4835GHz

:
Adhesive

:
3dBi

:
2

:
-

:
50ohm

:
Right Hand Circular

:
206866 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Product Overview

The 206866-3000 is a fully balanced, IP66-rated external antenna offers high 4G, Wi-Fi and GPS signal performance in telematics, remote monitoring and other applications. This compact, waterproof 3-in-1 external antenna (with 77mmdiameter and 15mm height) enables space-efficiency and easy integration into applications requiring IP66 protection. The 3m long cables extend connectivity between the antenna and the application’s 3 radio devices for their respective 4G, Wi-Fi and GPS operations. Ideal to use in Fleet Management Systems for Commercial Vehicles.
  • 4G: VSWR 3 = Return loss < -6dB
  • GPS, WiFi: VSWR 2 = Return loss < -10dB
  • Protocols: BT, Cellular, GPS, Wi-Fi
  • FAKRA Connectors: Blue: GPS, FAKRA Model C; Purple: 4G, FAKRA Model D; Green: Wi-Fi, FAKRA Model E

Applications

Automotive Systems, Commercial Vehicle, Communications & Networking, GPS Antennas, Logistics, Remote Sensing and Metering, RF Communications, Security, Wireless

Also Known As

GTIN UPC EAN: 191128851039

580 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$38.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $57.81
$38.22
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $52.45
$35.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $47.08
$35.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $43.87
$35.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $39.80
$32.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $35.30
$32.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $34.85
$32.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.