You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

245136-0805

Cable Assembly, Mega-Fit Receptacle to Mega-Fit Receptacle, 8 Positions, 5.7 mm, 2 Row, 500 mm

245136-0805 - Cable Assembly, Mega-Fit Receptacle to Mega-Fit Receptacle, 8 Positions, 5.7 mm, 2 Row, 500 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
245136-0805
Newark Part No.:
58AC8093
Product Range
Mega-Fit OTS 245136 Series
Also Known As:
GTIN UPC EAN: 191128798402
Technical Datasheet:
245136-0805   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mega-Fit Receptacle to Mega-Fit Receptacle

:
8Positions

:
5.7mm

:
2 Row

:
500mm

:
19.7"

:
Mega-Fit OTS 245136 Series

:
12AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Molex's Off-The-Shelf (OTS) Mega-Fit Overmolded Cable Assemblies combine rugged signal connection with a user friendly interface. These connectors with strain relief provide a ruggedized general market connector that is safe and convenient for consumer use while reducing mechanical stress on wires and terminals. The positive latching on housings ensure secure retention and delivers and audible click to provide feedback that the connector is fully mated. They also benefit from fully polarized housings which will prevent accidental mis-mating.
  • Max Voltage: 600V
  • Max Current: 23A
  • Contact Retention to Housing: 30N
  • Durability (max.): 200 mating cycles (Gold)
  • Housing material: UL 94V-0, Glow Wire and Low Halogen
  • Contact material: High-Conductivity Copper
  • Plating: Contact Area: Gold (with Nickel underplating)

Applications

Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial Automation, Lighting, Power Management, Power Supplies

Also Known As

GTIN UPC EAN: 191128798402

38 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.665

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $33.07
$0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $31.32
$0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $29.57
$0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $28.53
$0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $26.96
$0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $25.72
$0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $24.86
$0.665
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.