Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39532-1003
Newark Part No.20M7343
Product RangeESE Eurostyle 39532 Series
Also Known AsGTIN UPC EAN: 822350506540
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.791 |
Price for:Each
Minimum: 7500
Multiple: 1500
$5,932.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39532-1003
Newark Part No.20M7343
Product RangeESE Eurostyle 39532 Series
Also Known AsGTIN UPC EAN: 822350506540
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeESE Eurostyle 39532 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39532-1003 is a 3-circuit 15A Eurostyle™ horizontal pluggable PCB Terminal Block Header with through-hole right-angle block orientation and closed ends shrouded. It mates with 39530 horizontal plug, 39533 vertical plug, most 5.08mm pitch industry standard plugs.
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Rated Voltage
300V
Product Range
ESE Eurostyle 39532 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate